-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J9089
|
Newark | Heavy Duty Contact, Socket, Crimp, 20Awg, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09150006403 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.0200 | Buy Now |
DISTI #
1195-4434-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 20AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
131 In Stock |
|
$1.2896 / $2.6200 | Buy Now |
DISTI #
617-09150006403
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT STD HAN GOLDTEC RoHS: Compliant | 801 |
|
$1.3500 / $2.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2500 | Buy Now |
DISTI #
HRT09150006403
|
Heilind Electronics | HAN D FEMALE CONTACT AWG 20 (0 | Americas - 0 in Stock |
|
$1.4219 / $1.9200 | Buy Now |
DISTI #
09150006403
|
TTI | Heavy Duty Power Connectors FEMALE CONTACT STD HAN GOLDTEC pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.1600 / $1.2300 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors FEMALE CONTACT STD HAN GOLDTEC Min Qty: 1 | 50 |
|
$1.1100 / $1.2000 | Buy Now |
DISTI #
2784542
|
element14 Asia-Pacific | HEAVY DUTY CONTACT, SOCKET, CRIMP, 20AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9263 / $2.1396 | Buy Now |
DISTI #
2784542
|
Farnell | HEAVY DUTY CONTACT, SOCKET, CRIMP, 20AWG RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 4 Days Container: Each | 4 |
|
$1.5571 / $2.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006403
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006403
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | EN; IEC 512; IEC 60664 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0433 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 10 A | |
Terminal Length | 0.315 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG |