-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT H.D. CRIMP SOCKET 14AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J9092
|
Newark | Han D F Gt Contact 2,5 /Awg 14 Rohs Compliant: Na |Harting 09150006406 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.0200 | Buy Now |
DISTI #
1195-4435-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 14AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
98 In Stock |
|
$1.3433 / $2.5900 | Buy Now |
DISTI #
617-09150006406
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT STD HAN GOLDTEC RoHS: Compliant | 175 |
|
$1.2800 / $2.5600 | Buy Now |
DISTI #
V36:1790_06759688
|
Arrow Electronics | Contact SKT Crimp ST 14AWG Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2336 | Americas - 50 |
|
$1.2762 / $2.5197 | Buy Now |
DISTI #
V99:2348_06759688
|
Arrow Electronics | Contact SKT Crimp ST 14AWG Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 12 |
|
$1.2190 / $1.7760 | Buy Now |
DISTI #
70448783
|
RS | Crimp Contact, Female, Wt 0.61 g, Wire Size 14.00 AWG, Han D Series | HARTING 09150006406 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $2.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2500 | Buy Now |
DISTI #
HRT09150006406
|
Heilind Electronics | HAN D FEMALE CONTACT AWG 14 (2 | Americas - 0 in Stock |
|
$1.4219 / $1.9200 | Buy Now |
DISTI #
71799871
|
Verical | Contact SKT Crimp ST 14AWG Min Qty: 6 Package Multiple: 1 Date Code: 2336 | Americas - 50 |
|
$1.2762 / $2.5197 | Buy Now |
DISTI #
30649153
|
Verical | Contact SKT Crimp ST 14AWG Min Qty: 5 Package Multiple: 1 | Americas - 12 |
|
$1.2190 / $1.7760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006406
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006406
HARTING Technology Group
CONTACT H.D. CRIMP SOCKET 14AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | EN; IEC 512; IEC 60664 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0886 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 10 A | |
Terminal Length | 0.315 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 12 AWG |