-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7007-ND
|
DigiKey | HAN COAX ETCS CONTACT MALE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
20 In Stock |
|
$28.9250 / $38.9600 | Buy Now |
DISTI #
617-09150016101
|
Mouser Electronics | Heavy Duty Power Connectors Han Coax ETCS-con Male D=7,5mm RoHS: Compliant | 0 |
|
$31.9000 / $43.2200 | Order Now |
DISTI #
70729438
|
RS | Han Coax ETCS Contact Male, for big wires, for Han-Brid 3A Quintax insert | HARTING 09150016101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2500 / $43.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.0600 | Buy Now |
DISTI #
HRT09150016101
|
Heilind Electronics | HAN COAX ETCS CONTACT MALE, FO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150016101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150016101
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |