-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSERT MALE 8POS CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8365
|
Newark | Heavy Duty Insert, Plug, 8Pos, 0.52Mm2, Product Range:Han-Quintax Series, No. Of Contacts:8Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:5A Rohs Compliant: Yes |Harting 09150083013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9000 / $36.3100 | Buy Now |
DISTI #
1195-1606-ND
|
DigiKey | INSERT MALE 8POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$24.0125 / $32.3400 | Buy Now |
DISTI #
617-09150083013
|
Mouser Electronics | Standard Circular Connector MALE CONTACT HIGH DENSITY QUINTAX RoHS: Compliant | 1 |
|
$26.5400 / $33.4300 | Buy Now |
DISTI #
70547639
|
RS | Circular, Inserts, Male, 8, Polycarbonate, Han-Quintax High Density Series | HARTING 09150083013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 40 |
|
$27.1400 / $35.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.9500 | Buy Now |
DISTI #
HRT09150083013
|
Heilind Electronics | HAN 8 QUINTAX-M-C | Americas - 54 in Stock225 On Order |
|
$28.3906 / $36.3400 | Buy Now |
|
Quest Components | 2 |
|
$27.0340 | Buy Now | |
DISTI #
09150083013
|
TTI | Standard Circular Connector MALE CONTACT HIGH DENSITY QUINTAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 108 In Stock |
|
$26.4700 / $33.1500 | Buy Now |
DISTI #
09150083013
|
TME | Connector: HDC, female, Han Modular Coax, PIN: 1, shielded, UL94V-0 Min Qty: 1 | 0 |
|
$20.2700 / $26.0700 | RFQ |
DISTI #
HRT09150083013
|
Interstate Connecting Components | HAN 8 QUINTAX-M-C | 1352 On Order |
|
$28.3906 / $36.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150083013
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150083013
HARTING Technology Group
INSERT MALE 8POS CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |