Part Details for 0915072 by Phoenix Contact
Overview of 0915072 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0915072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X2658
|
Newark | |Phoenix Contact 0915072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0915072-ND
|
DigiKey | CIR BRKR 12A 250VAC 65VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$149.8750 / $156.4700 | Buy Now |
DISTI #
651-0915072
|
Mouser Electronics | Circuit Breakers TMC 2 M1 120 12.0A RoHS: Compliant | 3 |
|
$149.8700 / $156.4700 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$157.5000 / $173.8500 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$157.5000 / $173.8500 | Buy Now |
Part Details for 0915072
0915072 CAD Models
0915072 Part Data Attributes
|
0915072
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0915072
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |