-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5564
|
Newark | Sensor Conn Insert, M23, Pin, 17Pos, Product Range:Han Series, No. Of Positions:17 Positions, Contact Gender:Pin, Contact Termination Type:Through Hole, Contact Plating:Gold Plated Contacts, Connector Shell Size:M23 Rohs Compliant: Yes |Harting 09151172603 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3000 / $51.4100 | Buy Now |
DISTI #
1195-8685-ND
|
DigiKey | CONN MALE INSERT 17POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$36.1000 / $44.6800 | Buy Now |
DISTI #
617-09151172603
|
Mouser Electronics | Circular Metric Connectors Han M23 17 Male - Soldered RoHS: Compliant | 0 |
|
$39.9600 / $49.5900 | Order Now |
DISTI #
71816506
|
RS | Han M23 Signal, 17pin Male Insert for pcb solder termination (17 1mm contacts) | HARTING 09151172603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$50.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$37.5100 | Buy Now |
DISTI #
HRT09151172603
|
Heilind Electronics | HAN M23 17PIN MALE INSERT | Americas - 0 in Stock |
|
$42.7188 / $48.1334 | Buy Now |
DISTI #
09151172603
|
TME | Connector: M23, contact insert, PIN: 17, male, THT, 160V, 8A Min Qty: 1 | 0 |
|
$23.0700 / $32.0600 | RFQ |
DISTI #
3221213
|
Farnell | SENSOR CONN INSERT, M23, PIN, 17POS RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$43.4673 / $54.0169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09151172603
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09151172603
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |