-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5048
|
Newark | Circular Contact, Pin, Crimp, 18Awg, Product Range:Han D Hmc Series, Contact Gender:Pin, Wire Size Awg Max:18Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy, Contact Plating:Gold Plated Rohs Compliant: Yes |Harting 09152006122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1.7300 / $3.1000 | Buy Now |
DISTI #
67X7455
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Han D Hmc Series, Contact Gender:Pin, Wire Size Awg Max:18Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09152006122 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $3.3500 | Buy Now |
DISTI #
1195-3749-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
178 In Stock |
|
$2.1593 / $4.0000 | Buy Now |
DISTI #
617-09152006122
|
Mouser Electronics | Heavy Duty Power Connectors Han D HMC male contact Au AWG 18 | 1818 |
|
$2.1500 / $3.6200 | Buy Now |
DISTI #
70407052
|
RS | Heavy Duty Han D male contact AWG 18 (1mm2) Gold - High Mating Cycle Version | HARTING 09152006122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 797 |
|
$2.8000 / $3.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$2.0800 | Buy Now |
DISTI #
HRT09152006122
|
Heilind Electronics | HAN D M CRIMP CONTACT 1,0 MM AU/HMC | Americas - 0 in Stock750 On Order |
|
$2.2813 / $2.6667 | Buy Now |
DISTI #
09152006122
|
TTI | Heavy Duty Power Connectors Han D HMC male contact Au AWG 18 pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 675 In Stock |
|
$2.1100 / $3.3400 | Buy Now |
DISTI #
09152006122
|
TME | Contact, male, copper alloy, gold-plated, 1mm2, 18AWG, Han D® HMC Min Qty: 1 | 0 |
|
$1.6100 / $2.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09152006122
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09152006122
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |