-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7461
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Han D Hmc Series, Contact Gender:Socket, Wire Size Awg Max:18Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09152006222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$0.9300 | Buy Now |
DISTI #
22AC5054
|
Newark | Circular Contact, Socket, Crimp, 18Awg, Product Range:Han D Hmc Series, Contact Gender:Socket, Wire Size Awg Max:18Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy, Contact Plating:Gold Plated Rohs Compliant: Yes |Harting 09152006222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $3.2200 | Buy Now |
DISTI #
1195-3754-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$2.7679 / $5.1300 | Buy Now |
DISTI #
617-09152006222
|
Mouser Electronics | Heavy Duty Power Connectors Han D HMC female contact Au AWG 18 RoHS: Compliant | 767 |
|
$2.7600 / $5.1700 | Buy Now |
DISTI #
70407056
|
RS | Heavy Duty Han D female contact AWG 18 (1mm2) Gold - High Mating Cycle Version | HARTING 09152006222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 448 |
|
$3.9800 / $5.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$2.6400 | Buy Now |
DISTI #
HRT09152006222
|
Heilind Electronics | HAN D F CRIMP CONTACT 1,0 MM AU/HMC | Americas - 0 in Stock225 On Order |
|
$2.9063 / $3.3834 | Buy Now |
DISTI #
63490290
|
Verical | Contact F Crimp ST Cable Mount 18AWG Min Qty: 54 Package Multiple: 1 | Americas - 129 |
|
$1.5186 / $1.5897 | Buy Now |
DISTI #
09152006222
|
TTI | Heavy Duty Power Connectors Han D HMC female contact Au AWG 18 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$2.6900 / $3.2200 | Buy Now |
DISTI #
09152006222
|
TME | Contact, female, copper alloy, gold-plated, 1mm2, 18AWG, crimped Min Qty: 1 | 24 |
|
$2.0700 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09152006222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09152006222
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | EN; IEC | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG |