-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7465
|
Newark | Contact, Socket, 14Awg, Crimp, Product Range:Han D Hmc Series, Contact Gender:Socket, Wire Size Awg Max:14Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09152006226 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.0700 / $5.3000 | Buy Now |
DISTI #
1195-3756-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 14AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$2.7679 / $5.1300 | Buy Now |
DISTI #
617-09152006226
|
Mouser Electronics | Heavy Duty Power Connectors Han D HMC female contact Au AWG 14 RoHS: Compliant | 999 |
|
$2.9400 / $5.0800 | Buy Now |
DISTI #
70665701
|
RS | Han D female contact AWG 14 (2.5mm2) Gold - High Mating Cycle Version | HARTING 09152006226 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 79 |
|
$3.6600 / $5.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
DISTI #
HRT09152006226
|
Heilind Electronics | HAN D F CRIMP CONTACT 2,5 MM AU/HMC | Americas - 0 in Stock |
|
$2.9063 / $3.3834 | Buy Now |
DISTI #
09152006226
|
TTI | Heavy Duty Power Connectors Han D HMC female contact Au AWG 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$2.9100 / $3.6000 | Buy Now |
DISTI #
09152006226
|
TME | Contact, female, copper alloy, gold-plated, 2.5mm2, 14AWG, crimped Min Qty: 1 | 70 |
|
$2.0500 / $2.6000 | Buy Now |
DISTI #
2765424
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9199 / $5.0743 | Buy Now |
DISTI #
2765424
|
Farnell | CIRCULAR CONTACT, SOCKET, CRIMP, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$2.0178 / $2.4537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09152006226
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09152006226
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |