There are no models available for this part yet.
Overview of 0915471 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0915471 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-7151-ND
|
DigiKey | CIR BRKR THRM-MAG 25A LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$74.9376 / $86.3300 | Buy Now | |
DISTI #
651-0915471
|
Mouser Electronics | Circuit Breakers TMC 1 M1 100 25.0A RoHS: Compliant | 5 |
|
$74.9300 / $86.3100 | Buy Now | |
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 2 Factory Stock |
|
$76.4100 / $98.5300 | Buy Now | ||
DISTI #
000000000003111392
|
Sager | Circuit Breakers TMC 1 M1 100 25.0A Min Qty: 1 | 0 |
|
$94.2000 / $105.5100 | Buy Now | |
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 2 Factory Stock |
|
$76.4100 / $98.5300 | Buy Now |
CAD Models for 0915471 by Phoenix Contact
Part Data Attributes for 0915471 by Phoenix Contact
0915471
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
0915471Phoenix ContactVS
-