Part Details for 0915473 by Phoenix Contact
Overview of 0915473 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0915473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7053-ND
|
DigiKey | CIR BRKR THRM-MAG 15A 250VAC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$74.9376 / $86.3300 | Buy Now |
DISTI #
651-0915473
|
Mouser Electronics | Circuit Breakers TMC 1 M1 100 15.0A RoHS: Compliant | 5 |
|
$74.9300 / $86.3300 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 727 Factory Stock |
|
$76.4100 / $98.5300 | Buy Now |
DISTI #
0915473
|
TTI | Circuit Breakers TMC 1 M1 100 15.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.4500 / $84.7900 | Buy Now |
DISTI #
000000000003111394
|
Sager | Circuit Breakers TMC 1 M1 100 15.0A Min Qty: 1 | 0 |
|
$94.2000 / $105.5100 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 727 Factory Stock |
|
$76.4100 / $98.5300 | Buy Now |