Part Details for 0915474 by Phoenix Contact
Overview of 0915474 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0915474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/O contact, with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$69.4000 / $89.4900 | Buy Now |
DISTI #
000000000003111395
|
Sager | Circuit Breakers TMC 1 M1 100 7.0A | 0 |
|
Buy Now | |
|
Master Electronics | Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/O contact, with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$69.4000 / $89.4900 | Buy Now |