-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4144
|
Newark | Heavy Duty Hood, Polypropylene, Screw, Heavy Duty Connector Type:Hood, Connector Body Material:Pp (Polypropylene) Body, Locking Type:Screw, Rectangular Shell Size:-, For Use With:Harting Han F+B Series Heavy Duty Inserts Rohs Compliant: Yes |Harting 09155030901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$3.9500 | Buy Now |
DISTI #
1195-4058-ND
|
DigiKey | HAN F+B HOUSING BULKHEAD MOUNT-A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
54 In Stock |
|
$12.6533 / $19.4000 | Buy Now |
DISTI #
617-09155030901
|
Mouser Electronics | Heavy Duty Power Connectors HAN F+B HOUSING BULKHEAD MNT-ANGLED RoHS: Compliant | 12 |
|
$12.6500 / $16.6600 | Buy Now |
DISTI #
V99:2348_14837784
|
Arrow Electronics | Conn Housing F 1 POS Crimp RA Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2010 | Americas - 3 |
|
$7.2380 / $9.9295 | Buy Now |
DISTI #
70712774
|
RS | Bulkhead Housing, Angled, Screw Locking, IP69K, Polypropylen, Han F+B series | HARTING 09155030901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 20 |
|
$13.0700 / $16.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$12.5100 | Buy Now |
DISTI #
HRT09155030901
|
Heilind Electronics | HAN FB PANEL MOUNT HOUSING ANG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09155030901
|
TTI | Heavy Duty Power Connectors HAN F+B HOUSING BULKHEAD MNT-ANGLED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$12.1600 / $13.7600 | Buy Now |
DISTI #
09155030901
|
TME | Enclosure: for circular connectors, Han® F+B, external thread Min Qty: 1 | 0 |
|
$13.8000 / $17.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy