-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9066
|
Newark | Rectangular Han Insert Plug 108Way Crimp, Product Range:Han Dd Series, No. Of Contacts:109Contacts, Rectangular Shell Size:24B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:10A, No. Of Rows:6Rohs Compliant: Yes |Harting 09161083001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$24.5700 / $33.1600 | Buy Now |
DISTI #
1195-1643-ND
|
DigiKey | INSERT MALE 108POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
269 In Stock |
|
$25.1280 / $33.9300 | Buy Now |
DISTI #
617-09-16-108-3001
|
Mouser Electronics | Heavy Duty Power Connectors HAN DD 108P M CRIMP ORDER CONTACTS SEP RoHS: Compliant | 732 |
|
$24.1500 / $32.3600 | Buy Now |
DISTI #
70104571
|
RS | Rectangular Plug Insert, 108+PE, 24B, 14-26AWG, Crimp, 600V, 10A, Han DD Series | HARTING 09161083001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 106 |
|
$24.3300 / $31.6000 | Buy Now |
|
Future Electronics | HAN DD Series 108 Position Size 24B Ground 10 Amp Male Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$24.4400 / $25.6600 | Buy Now |
|
Future Electronics | HAN DD Series 108 Position Size 24B Ground 10 Amp Male Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$24.4400 / $25.6600 | Buy Now |
DISTI #
HRT09161083001
|
Heilind Electronics | HAN 108 DD-STI-C | Americas - 183 in Stock |
|
$27.3594 / $36.3200 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 13 |
|
$24.3360 | Buy Now |
DISTI #
09161083001
|
TTI | Heavy Duty Power Connectors HAN DD 108P M CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 288 In Stock |
|
$24.1000 / $30.8000 | Buy Now |
DISTI #
09161083001
|
TME | Connector: HDC, contact insert, male, Han® DD, PIN: 108, 108+PE Min Qty: 1 | 23 |
|
$18.9200 / $23.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09161083001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09161083001
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.331 inch | |
Body Depth | 1.323 inch | |
Body Length | 4.362 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 109 |