-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Coding Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5941
|
Newark | Sek/Idc Code Pin For Female |Harting 09180009901 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.2700 | Buy Now |
DISTI #
1195-1645-ND
|
DigiKey | SEK-18 ACC.CODE PIN FEMALE Min Qty: 1 Lead time: 8 Weeks Container: Bag |
100 In Stock |
|
$1.3500 / $1.9200 | Buy Now |
DISTI #
617-09180009901
|
Mouser Electronics | Headers & Wire Housings SEK-18 ACC. CODE PIN FEMALE RoHS: Compliant | 106 |
|
$1.3500 / $1.9200 | Buy Now |
DISTI #
70741374
|
RS | Headers, SEK-18 ACC. CODE PIN FEMALE | HARTING 09180009901 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $2.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$1.4100 | Buy Now |
DISTI #
HRT09180009901
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5538 / $1.8000 | Buy Now | |
DISTI #
09180009901
|
TME | Accessories: coding pin, SEK Min Qty: 100 | 0 |
|
$1.7000 | RFQ |
DISTI #
53F3860
|
Bürklin Elektronik | Coding strip for female connectors, 09180009901 Min Qty: 1 | 80 |
|
$1.3685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180009901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180009901
HARTING Technology Group
Connector Accessory, Coding Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | IEC | |
Assembly Item Name | CODING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |