-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4835
|
Newark | Sek/Idc Flat Cable 6Pin, Color Coded, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 2651, 100 Feet (30.48Meter) Reel |Harting 09180067005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.5700 / $336.8000 | Buy Now |
DISTI #
09180067005-ND
|
DigiKey | CBL RIBN 6COND 0.05 MULTI 100' Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$475.8400 | Buy Now |
DISTI #
617-09180067005
|
Mouser Electronics | Flat Cables SEK/IDC Flat Cable 6pin, color coded, AWG28/7, 1.27mm pitch, UL AWM-style 2651, per foot RoHS: Compliant | 449 |
|
$2.5700 / $4.7600 | Buy Now |
DISTI #
70729459
|
RS | SEK CAB FLAT COLOR AWG28/7 06P 30,48m | HARTING 09180067005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$340.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$245.7300 | Buy Now |
DISTI #
HRT09180067005
|
Heilind Electronics | SEKIDC FLAT CABLE 6PIN, COLOR | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180067005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180067005
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |