-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4836
|
Newark | Sek/Idc Flat Cable 9Pin, Color Coded, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 2651, 100 Feet (30.48Meter) Reel |Harting 09180097005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.9200 / $355.7700 | Buy Now |
DISTI #
1195-7488-ND
|
DigiKey | CBL RIBN 9COND 0.05 MULTI 100' Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1 In Stock |
|
$383.5984 / $604.5300 | Buy Now |
DISTI #
617-09180097005
|
Mouser Electronics | Flat Cables COLOUR COD FLAT CBL 9WIRE 100 FT/REEL RoHS: Compliant | 109 |
|
$3.5100 / $6.0600 | Buy Now |
DISTI #
70428317
|
RS | Multiconductor Cable,9C,28AWG,7x36,TC, PVC ins,10ColorRpt Ribbon Cable, AWM | HARTING 09180097005 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$164.9200 / $196.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$312.1900 | Buy Now |
DISTI #
HRT09180097005
|
Heilind Electronics | SEK/IDC FLAT CABLE 9PIN, COLOR | Americas - 0 in Stock |
|
$369.8154 / $400.6334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180097005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180097005
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 1 MM | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.1 A | |
Rated Voltage | 300 V | |
Resistance | 0.216 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |