-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5946
|
Newark | Sek/Idc Round Flat Cable 9Pin, Unshielded, Awg28/7, 1.27Mm Pitch, 100 Feet (30.48Meter) Reel |Harting 09180097008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.6900 / $197.7200 | Buy Now |
DISTI #
1195-7489-ND
|
DigiKey | CBL RIBN 9COND 0.05 GRAY 100' Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
3 In Stock |
|
$195.5576 / $339.6600 | Buy Now |
DISTI #
617-09180097008
|
Mouser Electronics | Flat Cables SEK CAB FLAT NSH RND AWG28/7 09P 30,48M RoHS: Compliant | 1099 |
|
$1.8200 / $3.3700 | Buy Now |
DISTI #
70427844
|
RS | Multiconductor Cable,9C,28AWG,7x36,TC, PVC ins, Black PVC Round to Flat Cable, AWM | HARTING 09180097008 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$315.5100 / $350.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks | 0 |
|
$173.5000 | Buy Now |
DISTI #
HRT09180097008
|
Heilind Electronics | SEKIDC ROUND FLAT CABLE 9PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09180097008
|
TME | Wire: ribbon, round, 1.27mm, stranded, Cu, unshielded, PVC, grey Min Qty: 1 | 1 |
|
$197.6100 / $282.4600 | Buy Now |
|
Neutron USA | Flat Cable, Round Jacket, 9 conductor, 30.48m, SEK CAB FLAT NSH RND AWG28/7 09P 30,48M, 1 item | 50 |
|
$10.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180097008
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180097008
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |