-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5950
|
Newark | Sek/Idc Flat Cable 10Pin, Color Coded, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 2651, 100 Feet (30.48Meter) Reel |Harting 09180107005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.0400 / $169.3400 | Buy Now |
DISTI #
1195-7491-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULT 100' Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
3 In Stock |
|
$145.0828 / $252.6900 | Buy Now |
DISTI #
617-09180107005
|
Mouser Electronics | Flat Cables COLOUR COD FLAT CBL Sold Per Foot | 113 |
|
$1.2700 / $2.6000 | Buy Now |
DISTI #
70428318
|
RS | Multiconductor Cable,10C,28AWG,7x36,TC, PVC ins,10ColorRpt Ribbon Cable, AWM | HARTING 09180107005 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$145.2200 / $188.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks | 0 |
|
$123.5500 | Buy Now |
DISTI #
HRT09180107005
|
Heilind Electronics | SEK CAB FLAT COLOR AWG28/7 10P 30,48 M / 100 FT | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180107005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180107005
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |