Part Details for 09180147005 by HARTING Technology Group
Overview of 09180147005 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09180147005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5957
|
Newark | Sek/Idc Flat Cable 14Pin, Color Coded, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 2651, 100 Feet (30.48Meter) Reel |Harting 09180147005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.4300 / $233.3100 | Buy Now |
DISTI #
1195-7494-ND
|
DigiKey | CBL RIBN 14COND 0.05 MULT 100' Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.0950 / $329.6300 | Buy Now |
DISTI #
617-09180147005
|
Mouser Electronics | Flat Cables SEK CAB FLAT COLOR AWG28/7 RoHS: Compliant | 0 |
|
$2.2500 / $3.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$170.2300 | Buy Now |
DISTI #
HRT09180147005
|
Heilind Electronics | SEKIDC FLAT CABLE 14PIN, COLOR | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09180147005
09180147005 CAD Models
09180147005 Part Data Attributes
|
09180147005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180147005
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |