-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5969
|
Newark | Sek/Idc Flat Cable 16Pin, Color Coded, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 2651, 100 Feet (30.48Meter) Reel |Harting 09180167005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.1700 / $148.3300 | Buy Now |
DISTI #
1195-7501-ND
|
DigiKey | CBL RIBN 16COND 0.05 MULT 100' Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1 In Stock |
|
$127.0866 / $221.3500 | Buy Now |
DISTI #
617-09180167005
|
Mouser Electronics | Flat Cables COLOUR COD FLAT CBL 16WIRE 100 FT/REEL RoHS: Compliant | 617 |
|
$1.1100 / $2.2800 | Buy Now |
DISTI #
70427858
|
RS | Multiconductor Cable,16C,28AWG, 7x36, TC, PVC ins,10ColorRpt Ribbon Cable, AWM | HARTING 09180167005 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$137.6100 / $163.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks | 0 |
|
$108.2300 | Buy Now |
DISTI #
HRT09180167005
|
Heilind Electronics | SEKIDC FLAT CABLE 16PIN, COLOR | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180167005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180167005
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |