-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7505-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 100' Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
4 In Stock |
|
$275.7700 / $434.6000 | Buy Now |
DISTI #
617-09180207008
|
Mouser Electronics | Flat Cables EK CAB FLAT NSH RND AWG28/7 20P, Priced Per Foot RoHS: Compliant | 0 |
|
$2.9600 / $4.3500 | Order Now |
DISTI #
70427847
|
RS | Multiconductor Cable,20C,28AWG,7x36,TC, PVC ins, Black PVC Round to Flat Cable, AWM | HARTING 09180207008 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$229.0500 / $272.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$224.4300 | Buy Now |
DISTI #
HRT09180207008
|
Heilind Electronics | SEKIDC ROUND FLAT CABLE 20PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09180207008
|
TME | Wire: ribbon, round, 1.27mm, stranded, Cu, unshielded, PVC, grey Min Qty: 1 | 2 |
|
$245.9600 / $352.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180207008
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180207008
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |