-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3491
|
Newark | Sek/Idc Flat Cable 24Pin, Gray, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 21447, 100 Feet (30.48Meter) Reel |Harting 09180247001900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$558.3200 / $607.5900 | Buy Now |
DISTI #
09180247001900-ND
|
DigiKey | CBL RIBN 24COND 0.05 GRAY 100' Min Qty: 48 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1900 | Buy Now |
DISTI #
617-09180247001900
|
Mouser Electronics | Flat Cables SEK/IDC Flat Cable 24pin, gray, AWG28/7, 1.27mm pitch, UL AWM-style 21447, 100 feet (30.48meter) reel RoHS: Compliant | 0 |
|
$557.2700 / $613.8500 | Order Now |
DISTI #
73271009
|
RS | SEK-IDC Flat Cable 24pin, gray, AWG28-7,1.27mm pitch, UL AWM-style 21447, 100 fee | HARTING 09180247001900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$709.7300 / $951.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$533.1600 | Buy Now |
DISTI #
HRT09180247001900
|
Heilind Electronics | SEKIDC FLAT CABLE 24PIN, GRAY, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09180247001900
|
TME | Wire: ribbon, 1.27mm, stranded, Cu, unshielded, PO, grey, 30.5m Min Qty: 1 | 0 |
|
$217.7700 / $310.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180247001900
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180247001900
HARTING Technology Group
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |