Part Details for 09180257005 by HARTING Technology Group
Overview of 09180257005 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09180257005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5983
|
Newark | Sek/Idc Flat Cable 25Pin, Color Coded, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 2651, 100 Feet (30.48Meter) Reel |Harting 09180257005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$452.8600 / $492.8100 | Buy Now |
DISTI #
09180257005-ND
|
DigiKey | CBL RIBN 25COND 0.05 MULT 100' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$837.4100 | Buy Now |
DISTI #
617-09180257005
|
Mouser Electronics | Flat Cables COLOUR COD FLAT CBL 25WIRE 100 FT/REEL RoHS: Compliant | 261 |
|
$4.7000 / $8.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$432.4500 | Buy Now |
DISTI #
HRT09180257005
|
Heilind Electronics | SEK/IDC FLAT CABLE 25PIN, COLO | Americas - 0 in Stock |
|
$512.2769 / $537.0646 | Buy Now |
|
Neutron USA | Flat Ribbon Cable, 25 Conductors, 30.48m, 1.27mm Pitch, SEK CAB FLAT COLOR AWG28 25P 30,48M | 50 |
|
$20.3400 | Buy Now |
Part Details for 09180257005
09180257005 CAD Models
09180257005 Part Data Attributes
|
09180257005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180257005
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |