Part Details for 09180287005 by HARTING Technology Group
Overview of 09180287005 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for 09180287005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4838
|
Newark | Sek/Idc Flat Cable 28Pin, Color Coded, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 2651, 100 Feet (30.48Meter) Reel |Harting 09180287005 Min Qty: 1 Package Multiple: 48 Date Code: 0 Container: SPOOL | 0 |
|
$258.8800 / $281.7200 | Buy Now |
DISTI #
09180287005-ND
|
DigiKey | CBL RIBN 28COND 0.05 MULT 100' Min Qty: 48 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4913 | Buy Now |
DISTI #
617-09180287005
|
Mouser Electronics | Flat Cables SEK CAB FLAT COLOR AWG28/7 60P 30,48M RoHS: Compliant | 44 |
|
$2.5900 / $4.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$247.2100 | Buy Now |
DISTI #
HRT09180287005
|
Heilind Electronics | SEKIDC FLAT CABLE 28PIN, COLOR | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09180287005
09180287005 CAD Models
09180287005 Part Data Attributes
|
09180287005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180287005
HARTING Technology Group
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |