-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9991
|
Newark | Sek/Idc Flat Cable 37Pin, Gray, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 21447, 100 Feet (30.48Meter) Reel |Harting 09180377001900 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$874.9400 / $1,662.2100 | Buy Now |
DISTI #
09180377001900-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 100' Min Qty: 48 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7581 | Buy Now |
DISTI #
617-09180377001900
|
Mouser Electronics | Flat Cables SEK/IDC Flat Cable 37pin, gray, AWG28/7, 1.27mm pitch, UL AWM-style 21447, 100 feet (30.48meter) reel RoHS: Compliant | 0 |
|
$943.1100 | Order Now |
DISTI #
73271014
|
RS | SEK-IDC Flat Cable 37pin, gray, AWG28-7,1.27mm pitch, UL AWM-style 21447, 100 fee | HARTING 09180377001900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,076.2700 / $1,443.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$808.5100 | Buy Now |
DISTI #
HRT09180377001900
|
Heilind Electronics | SEKIDC FLAT CABLE 37PIN, GRAY, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09180377001900
|
TME | Wire: ribbon, 1.27mm, stranded, Cu, unshielded, PO, grey, 30.5m Min Qty: 1 | 0 |
|
$326.9000 / $466.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180377001900
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180377001900
HARTING Technology Group
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |