Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Sek/Idc Round Flat Cable 37Pin, Shielded, Awg28/7, 1.27Mm Pitch, 100 Feet (30.48Meter) Reel |Harting 09180377007
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$372.6600 / $387.0000
|
Buy Now
|
|
|
DigiKey
|
CBL RIBN 37COND 0.05 GRAY 100'
Min Qty:
1
Lead time:
43 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$686.0800
|
Buy Now
|
|
|
Mouser Electronics
|
Flat Cables SEK CAB FLAT SH RND AWG28/7 37P 30,48M
RoHS:
Compliant
|
500
|
-
1
$6.9500
-
10
$6.0800
-
100
$4.1500
-
200
$4.1400
-
500
$4.1300
|
$4.1300 / $6.9500
|
Buy Now
|
|
|
RS
|
Multiconductor Cable,37C,28AWG,7x36,PVC ins, Braid, Black PVC Rnd2Flat Cable, AWM | HARTING 09180377007
RoHS:
Compliant
Min Qty:
1
Package Multiple:
30
Lead time:
6 Weeks, 0 Days
Container:
Reel
|
0
|
|
$637.2500 / $708.0500
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
43 Weeks
|
0
|
|
$372.2900
|
Buy Now
|
|
|
Heilind Electronics
|
SEKIDC ROUND FLAT CABLE 37PIN,
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
TME
|
Wire: ribbon, round, 1.27mm, stranded, Cu, PVC, grey, 30.5m, 37x28AWG
Min Qty:
1
|
1
|
-
1
$604.9300
-
3
$544.7700
-
5
$484.6100
-
10
$423.3400
|
$423.3400 / $604.9300
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
HARTING ELECTRONICS GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
HARTING Technology Group
Cable Assembly
VS
-