Part Details for 09180507006 by HARTING Technology Group
Overview of 09180507006 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 09180507006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6017
|
Newark | Sek/Idc Flat Cable 50Pin, Twisted Pair, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 20 130, 100 Feet (30.48Meter) Reel |Harting 09180507006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$941.1400 / $977.3400 | Buy Now |
DISTI #
09180507006-ND
|
DigiKey | CBL RIBN 50COND TWIST-PAIR 100' Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,820.6600 | Buy Now |
DISTI #
617-09180507006
|
Mouser Electronics | Flat Cables TWISTD PAIR FLAT CBL 50WIRE 100 FT/REEL RoHS: Compliant | 0 |
|
$1,096.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$940.2000 | Buy Now |
DISTI #
HRT09180507006
|
Heilind Electronics | SEKIDC FLAT CABLE 50PIN, TWIST | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CABLE ASSEMBLY | 1 |
|
$1,234.0125 | Buy Now |
Part Details for 09180507006
09180507006 CAD Models
09180507006 Part Data Attributes
|
09180507006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180507006
HARTING Technology Group
Cable Assembly, 50 Conductor(s), 28AWG, 300V, Flat Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 1.07 MM | |
Approvals | IEC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.221 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |