-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6019
|
Newark | Sek/Idc Round Flat Cable 50Pin, Unshielded, Awg28/7, 1.27Mm Pitch, 100 Feet (30.48Meter) Reel |Harting 09180507008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$556.0700 / $605.1300 | Buy Now |
DISTI #
09180507008-ND
|
DigiKey | CBL RIBN 50COND 0.05 BLACK 100' Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,028.2700 | Buy Now |
DISTI #
617-09180507008
|
Mouser Electronics | Flat Cables SEK CAB FLAT NSH RND AWG28/7 50P 30,48M RoHS: Compliant | 100 |
|
$5.6500 / $9.5000 | Buy Now |
DISTI #
70427853
|
RS | Multiconductor Cable,50C,28AWG,7x36,TC, PVC ins, Black PVC Round to Flat Cable, AWM | HARTING 09180507008 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$655.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$531.0000 | Buy Now |
DISTI #
HRT09180507008
|
Heilind Electronics | SEKIDC ROUND FLAT CABLE 50PIN, | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
09180507008
|
TME | Wire: ribbon, round, 1.27mm, stranded, Cu, unshielded, PVC, grey Min Qty: 1 | 0 |
|
$370.4600 / $529.8400 | RFQ |
|
Neutron USA | Flat Cable, 50 Conductor, 7Strands/28AWG, 30.48m, SEK CAB FLAT NSH RND AWG28/7 50P 30,48M | 50 |
|
$22.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180507008
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180507008
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |