-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9993
|
Newark | Sek/Idc Flat Cable 60Pin, Gray, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 21447, 100 Feet (30.48Meter) Reel |Harting 09180607001900 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,038.7100 / $1,973.2900 | Buy Now |
DISTI #
09180607001900-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 100' Min Qty: 48 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3915 | Buy Now |
DISTI #
617-09180607001900
|
Mouser Electronics | Flat Cables SEK/IDC Flat Cable 60pin, gray, AWG28/7, 1.27mm pitch, UL AWM-style 21447, 100 feet (30.48meter) reel RoHS: Compliant | 0 |
|
$1,105.0900 | Order Now |
DISTI #
73271017
|
RS | SEK-IDC Flat Cable 60pin, gray, AWG28-7,1.27mm pitch, UL AWM-style 21447, 100 feet | HARTING 09180607001900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,277.6900 / $1,713.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$959.8200 | Buy Now |
DISTI #
HRT09180607001900
|
Heilind Electronics | SEKIDC FLAT CABLE 60PIN, GRAY, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09180607001900
|
TME | Wire: ribbon, 1.27mm, stranded, Cu, unshielded, PO, grey, 30.5m Min Qty: 1 | 0 |
|
$394.7700 / $564.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180607001900
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180607001900
HARTING Technology Group
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.93 MM | |
Approvals | CE; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 60 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.22 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |