Part Details for 09180607007 by HARTING Technology Group
Overview of 09180607007 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 09180607007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6025
|
Newark | Sek/Idc Round Flat Cable 60Pin, Shielded, Awg28/7, 1.27Mm Pitch, 100 Feet (30.48Meter) Reel |Harting 09180607007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$728.8600 / $756.9000 | Buy Now |
DISTI #
09180607007-ND
|
DigiKey | CBL RIBN 60COND 0.05 BLACK 100' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,410.0000 | Buy Now |
DISTI #
617-09180607007
|
Mouser Electronics | Flat Cables SEK CAB FLAT SH RND AWG28/7 60P 30,48M RoHS: Compliant | 0 |
|
$7.5300 / $8.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$728.1300 | Buy Now |
DISTI #
HRT09180607007
|
Heilind Electronics | SEKIDC ROUND FLAT CABLE 60PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09180607007
|
TME | Wire: ribbon, round, 1.27mm, stranded, Cu, PVC, grey, 30.5m, 60x28AWG Min Qty: 1 | 1 |
|
$504.6600 / $721.7000 | Buy Now |
Part Details for 09180607007
09180607007 CAD Models
09180607007 Part Data Attributes
|
09180607007
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180607007
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.93 MM | |
Approvals | CE; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 60 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.1 A | |
Rated Voltage | 300 V | |
Resistance | 0.216 Ω | |
Shielding | YES | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |