Part Details for 09180647008 by HARTING Technology Group
Overview of 09180647008 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09180647008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6031
|
Newark | Sek/Idc Round Flat Cable 64Pin, Unshielded, Awg28/7, 1.27Mm Pitch, 100 Feet (30.48Meter) Reel |Harting 09180647008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$600.9800 / $624.1000 | Buy Now |
DISTI #
09180647008-ND
|
DigiKey | CBL RIBN 64COND 0.05 BLACK 100' Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,162.6100 | Buy Now |
DISTI #
617-09180647008
|
Mouser Electronics | Flat Cables SEK CAB FLAT NSH RND AWG28/7 64P 30,48M RoHS: Compliant | 0 |
|
$7.1600 / $10.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$600.3800 | Buy Now |
DISTI #
HRT09180647008
|
Heilind Electronics | SEKIDC ROUND FLAT CABLE 64PIN, | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
09180647008
|
TME | Wire: ribbon, round, 1.27mm, stranded, Cu, unshielded, PVC, grey Min Qty: 1 | 1 |
|
$419.4900 / $599.5800 | Buy Now |