09185106903
HARTING Technology Group
Description: Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,

Overview of 09185106903 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 09185106903 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 1195-1674-ND
DigiKey CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray 172
In Stock
  • 1 $3.2200
  • 10 $2.2370
  • 80 $1.6787
  • 440 $1.3659
  • 945 $1.2558
  • 4,900 $1.0663
$1.0663 / $3.2200 Buy Now
DISTI # 617-09-18-510-6903
Mouser Electronics Headers & Wire Housings 10P MALE RA IDC LONG LEVERS RoHS: Compliant 141
  • 1 $2.2000
  • 10 $1.6800
  • 100 $1.3700
  • 500 $1.2500
  • 1,000 $1.1500
  • 2,500 $1.0600
$1.0600 / $2.2000 Buy Now
DISTI # 70428181
RS Connector, Wt 4.6 g, 10 Contacts, SEK Standard Series | HARTING 09185106903 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 100 $1.8100
  • 500 $1.6600
  • 1,000 $1.4500
  • 2,000 $1.2700
  • 5,000 $1.0800
$1.0800 / $1.8100 RFQ
Future Electronics Connector Header Through Hole, Right Angle 10 position 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray 20
Tray
  • 1 $1.2100
  • 30 $1.1800
  • 125 $1.1400
  • 300 $1.1200
  • 1,250 $1.0600
$1.0600 / $1.2100 Buy Now
DISTI # HRT09185106903
Heilind Electronics SEK-18 SV MA STD ANG29 RLG 10 P PL2 Americas - 0 in Stock
  • 100 $1.5600
  • 200 $1.3000
  • 400 $1.2581
  • 700 $1.1587
  • 1,400 $1.1406
$1.1406 / $1.5600 Buy Now
DISTI # 09185106903
TTI Headers & Wire Housings 10P MALE RA IDC LONG LEVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk Americas - 100
In Stock
  • 3 $2.0200
  • 10 $1.6600
  • 100 $1.3600
  • 500 $1.2300
  • 1,000 $1.0800
$1.0800 / $2.0200 Buy Now
DISTI # 09185106903
TME Connector: IDC, socket, male, PIN: 10, angled 90°, THT, 2.54mm, SEK Min Qty: 100 0
  • 100 $1.2900
$1.2900 RFQ

CAD Models for 09185106903 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185106903 by HARTING Technology Group

09185106903
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: IEC 60603-13; DIN EN 60603-13
Body Breadth
0.335 inch
Body Depth
0.681 inch
Body Length
1.272 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
YES
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 09185106903
    HARTING Technology Group
    Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
    VS

Alternate Parts for 09185106903

This table gives cross-reference parts and alternative options found for 09185106903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185106903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09185106903001 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator HARTING Technology Group 09185106903 vs 09185106903001
050H010-052HB Board Euro Connector Pancon Corporation 09185106903 vs 050H010-052HB
050-010-012HB Board Euro Connector Pancon Corporation 09185106903 vs 050-010-012HB
09185107901001 Board Euro Connector HARTING Technology Group 09185106903 vs 09185107901001
09195105903001 Board Euro Connector HARTING Technology Group 09185106903 vs 09195105903001
050-010-032HB Board Euro Connector Pancon Corporation 09185106903 vs 050-010-032HB
050H010-012HB Board Euro Connector Pancon Corporation 09185106903 vs 050H010-012HB
050-010-033B Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Pancon Corporation 09185106903 vs 050-010-033B
09185106901 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185106903 vs 09185106901
09185106901001 Board Euro Connector HARTING Technology Group 09185106903 vs 09185106901001
Part Number Description Manufacturer Compare
09195105901 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal HARTING Technology Group 09185106903 vs 09195105901
09185105901001 Board Euro Connector HARTING Technology Group 09185106903 vs 09185105901001
09185106901001 Board Euro Connector HARTING Technology Group 09185106903 vs 09185106901001
09195106901001 Board Euro Connector HARTING Technology Group 09185106903 vs 09195106901001
09185107901001 Board Euro Connector HARTING Technology Group 09185106903 vs 09185107901001
09195105903001 Board Euro Connector HARTING Technology Group 09185106903 vs 09195105903001
09195107903001 Board Euro Connector HARTING Technology Group 09185106903 vs 09195107903001

Related Parts for 09185106903

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185106903 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185106903 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185106903 would you like to use for your alert(s)?
  • Please alert me when 09185106903 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185106903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185106903 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185106903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185106903.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185106903 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: