0918514781358U
HARTING Technology Group
Description: Board Euro Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking

Overview of 0918514781358U by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0918514781358U by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 44W9614
Newark Sek-18 Sv Fe Typa Zgl 14P Pl3 Bulk |Harting 0918514781358U RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.3400
$1.3400 Buy Now
DISTI # 0918514781358U-ND
DigiKey CONN RCPT 14POS IDC 26-28AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk 2488
In Stock
  • 1 $2.8000
  • 10 $1.9470
  • 100 $1.4233
  • 500 $1.1763
  • 2,500 $1.0375
$1.0375 / $2.8000 Buy Now
DISTI # 617-0918514781358U
Mouser Electronics Headers & Wire Housings SEK-18 SV FE TYPA ZGL 14P PL3 BULK RoHS: Compliant 0
  • 2,500 $1.2500
  • 5,000 $1.1700
$1.1700 / $1.2500 Order Now
DISTI # 70742116
RS SEK-18 SV FE TYPA ZGL 14P PL3 BULK | HARTING 0918514781358U RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 2,500 $2.0600
  • 12,500 $1.9000
  • 25,000 $1.6500
  • 50,000 $1.4400
  • 125,000 $1.2400
$1.2400 / $2.0600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks 0
  • 2,500 $1.1600
$1.1600 Buy Now
DISTI # HRT0918514781358U
Heilind Electronics SEK-18 SV FE TYPA ZGL 14P PL3 Americas - 0 in Stock
Buy Now
DISTI # 0918514781358U
TME Connector: IDC, female, PIN: 14, IDC, 1.27mm, Contacts ph: 2.54mm Min Qty: 2500 0
  • 2,500 $1.1900
$1.1900 RFQ

CAD Models for 0918514781358U by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0918514781358U by HARTING Technology Group

0918514781358U
HARTING Technology Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Body Breadth
0.24 inch
Body Length
0.882 inch
Connector Type
BOARD EURO CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Durability
50 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Polarization Key
SHRD CENTER
Rated Current (Signal)
2 A
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
14
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 0918514781358U
    HARTING Technology Group
    Board Euro Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
    VS

Alternate Parts for 0918514781358U

This table gives cross-reference parts and alternative options found for 0918514781358U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0918514781358U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09185146813 Board Euro Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug, HARTING Technology Group 0918514781358U vs 09185146813
09185145813 Board Euro Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug, HARTING Technology Group 0918514781358U vs 09185145813
0918514681358U Board Euro Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking HARTING Technology Group 0918514781358U vs 0918514681358U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0918514781358U by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0918514781358U by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 0918514781358U would you like to use for your alert(s)?
  • Please alert me when 0918514781358U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0918514781358U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0918514781358U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0918514781358U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0918514781358U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0918514781358U by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: