Part Details for 09185267803800 by HARTING Technology Group
Overview of 09185267803800 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09185267803800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09185267803800-ND
|
DigiKey | CONN RCPT 26POS IDC 26-28AWG Min Qty: 1 Lead time: 9 Weeks Container: Tray |
999 In Stock |
|
$2.4129 / $5.9100 | Buy Now |
DISTI #
617-09185267803800
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV FE TYPA 26P PL3 OB | 0 |
|
$2.4100 / $4.7900 | Order Now |
DISTI #
70741692
|
RS | SEK-18 SV FE TYPA 26P PL3 OB | HARTING 09185267803800 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $4.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$2.5600 | Buy Now |
DISTI #
HRT09185267803800
|
Heilind Electronics | SEK-18 SV FE TYPA 26P PL3 OB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185267803800
|
TME | SEK-18 SV FE TYPA 26P PL3 OB Min Qty: 100 | 0 |
|
$2.0100 | RFQ |