Part Details for 0918R.10NG.U by Combustion Research Corporation
Overview of 0918R.10NG.U by Combustion Research Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-10NGLB | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 2%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-10NGLC | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 2%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-10NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for 0918R.10NG.U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4623-0918R.10NG.U-ND
|
DigiKey | Serengeti-IR : 0918R.10NG.U NG 6 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$1,726.0000 | Buy Now |