Part Details for 091M.00301.00 by Astrodyne TDI Corporation / VNIVERTER
Overview of 091M.00301.00 by Astrodyne TDI Corporation / VNIVERTER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3091MPDE#PBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT3091MPDE#TRPBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT3091MPR#TRPBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog |
Price & Stock for 091M.00301.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
21 In Stock |
|
$6.6400 / $27.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
21 In Stock |
|
$6.6400 / $27.9700 | Buy Now |