-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1491
|
Newark | Adapterstutzen Han 3A - 13,5 Rohs Compliant: Na |Harting 09200009962 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.9400 / $111.5400 | Buy Now |
DISTI #
09200009962-ND
|
DigiKey | ADAPTERPCUTZEN HAN 3A - 13,5 Min Qty: 10 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$104.6040 | Buy Now |
DISTI #
617-09200009962
|
Mouser Electronics | Heavy Duty Power Connectors ADAPTER HAN 3A FOR MOTOR CONN RoHS: Compliant | 0 |
|
$94.2400 | Order Now |
DISTI #
70735718
|
RS | Connector, Power, Heavy Duty, ADAPTER HAN 3A FOR MOTOR CONN | HARTING 09200009962 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$153.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$86.2300 | Buy Now |
DISTI #
HRT09200009962
|
Heilind Electronics | ADAPTERSTUTZEN HAN 3A - 13,5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09200009962
|
TME | Adapterstutzen Han 3A - 13,5 Min Qty: 1 | 0 |
|
$30.0000 / $38.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200009962
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200009962
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |