-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ3A PG11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5740-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ3A PG11 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$3.3000 / $5.7700 | Buy Now |
DISTI #
617-09200030427
|
Mouser Electronics | Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING RoHS: Compliant | 534 |
|
$3.7300 / $6.2500 | Buy Now |
DISTI #
70234845
|
RS | Connector Power Heavy Duty PLASTIC HOODHAN 3A 1 LVR LCKING, Han A Series | HARTING 09200030427 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 220 |
|
$4.5000 / $6.2500 | Buy Now |
|
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.4300 | Buy Now |
DISTI #
HRT09200030427
|
Heilind Electronics | HAN 3A-GG PG11 SCHWARZ KU | Americas - 0 in Stock |
|
$3.8571 / $5.2800 | Buy Now |
DISTI #
09200030427
|
TTI | Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 44 In Stock |
|
$3.8300 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200030427
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200030427
HARTING Technology Group
CONN HOOD TOP ENTRY SZ3A PG11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |