-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5741-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ3A PG11 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$3.4625 / $6.0500 | Buy Now |
DISTI #
617-09-20-003-0620
|
Mouser Electronics | Heavy Duty Power Connectors HAN 3A PG11 SIDE ENT GREY PLASTIC RoHS: Compliant | 41 |
|
$3.9100 / $6.1600 | Buy Now |
DISTI #
70427982
|
RS | Han side entry plastic hood, PG11 size 3A | HARTING 09200030620 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 / $6.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.6000 | Buy Now |
DISTI #
HRT09200030620
|
Heilind Electronics | HAN 3A-GW-PG11 | Americas - 7 in Stock |
|
$4.0476 / $5.5400 | Buy Now |
|
Quest Components | HEAVY DUTY POWER CONNECTORS HAN 3A PG11 SIDE ENT GREY PLASTIC | 14 |
|
$4.0500 / $8.1000 | Buy Now |
|
Quest Components | HEAVY DUTY POWER CONNECTORS HAN 3A PG11 SIDE ENT GREY PLASTIC (Also Known As: 0920-003-0620) | 14 |
|
$4.0500 / $8.1000 | Buy Now |
DISTI #
09200030620
|
TTI | Heavy Duty Power Connectors HAN 3A PG11 SIDE ENT GREY PLASTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$5.1000 / $5.3700 | Buy Now |
DISTI #
09200030620
|
TME | Enclosure: for Han connectors, Han, size 3A, for cable, for latch Min Qty: 1 | 58 |
|
$3.1300 / $3.9600 | Buy Now |
DISTI #
HRT09200030620
|
Interstate Connecting Components | HAN 3A-GW-PG11 | 2 |
|
$4.0476 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200030620
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200030620
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |