-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5742-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ3A PG11 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4500 / $11.9300 | Buy Now |
DISTI #
617-09200030627
|
Mouser Electronics | Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING RoHS: Compliant | 8 |
|
$8.0000 / $11.9500 | Buy Now |
DISTI #
70736223
|
RS | Han A Hood Angled Entry 2 Pegs PG 11 Bla | HARTING 09200030627 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 |
|
$8.6900 / $12.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.7500 | Buy Now |
DISTI #
HRT09200030627
|
Heilind Electronics | HAN 3A-GW-PG11 SCHWARZ KU | Americas - 0 in Stock |
|
$8.8125 / $11.9200 | Buy Now |
DISTI #
09200030627
|
TTI | Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$9.4000 / $11.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200030627
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200030627
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |