-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1778-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ3A PG11 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
135 In Stock |
|
$5.5875 / $9.3600 | Buy Now |
DISTI #
617-09-20-003-0720
|
Mouser Electronics | Heavy Duty Power Connectors 3A CBL TO CBL PG11 GREY PLASTIC 1 LEVER RoHS: Compliant | 320 |
|
$5.5800 / $9.1300 | Buy Now |
DISTI #
70103994
|
RS | Hood Plastic Grey 32.2 mm 56 mm Pg11 Cable Entry | HARTING 09200030720 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 177 |
|
$7.6200 / $10.5800 | Buy Now |
|
Future Electronics | HAN A Hood Coupler Thermoplastic 1 Lever RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$5.8600 / $6.0400 | Buy Now |
DISTI #
HRT09200030720
|
Heilind Electronics | HAN 3A-KG-QB-PG11 | Americas - 11 in Stock |
|
$6.6094 / $8.9400 | Buy Now |
|
Quest Components | 5 |
|
$10.6680 / $11.4300 | Buy Now | |
DISTI #
09200030720
|
TTI | Heavy Duty Power Connectors 3A CBL TO CBL PG11 GREY PLASTIC 1 LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 44 In Stock |
|
$5.4200 / $7.2000 | Buy Now |
DISTI #
09200030720
|
TME | Enclosure: for Han connectors, Han, size 3A, for cable, straight Min Qty: 1 | 140 |
|
$5.1600 / $6.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200030720
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200030720
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |