-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1783-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ3A PG11 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
172 In Stock |
|
$5.6750 / $9.5000 | Buy Now |
DISTI #
617-09-20-003-1440
|
Mouser Electronics | Heavy Duty Power Connectors HAN 3A PG11 TOP ENTR METAL HOOD RoHS: Compliant | 849 |
|
$5.6700 / $9.3000 | Buy Now |
DISTI #
70104672
|
RS | HAN 3A Hood (Top entry single lever peg) PG Thread, Han A Series | HARTING 09200031440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 477 |
|
$7.7500 / $10.7600 | Buy Now |
|
Future Electronics | Han A Series Size 3 A Top Entry Locking Clip IP44 Hood RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.6300 / $6.9300 | Buy Now |
DISTI #
HRT09200031440
|
Heilind Electronics | HAN 3A-HTE-PG11 | Americas - 399 in Stock375 On Order |
|
$6.5156 / $8.3400 | Buy Now |
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY | 196 |
|
$7.7740 / $14.1345 | Buy Now |
DISTI #
09200031440
|
TTI | Heavy Duty Power Connectors HAN 3A PG11 TOP ENTR METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 437 In Stock |
|
$6.7000 / $8.4500 | Buy Now |
DISTI #
09200031440
|
TME | Enclosure: for HDC connectors, Han® A, size 3A, for cable, PG11 Min Qty: 1 | 167 |
|
$5.1200 / $6.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200031440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200031440
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C |