-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8330
|
Newark | Protection Cover, Metal, Accessory Type:Protection Cover, For Use With:Standard Hoods/Housings, Connector Body Material:Metal Body, Product Range:-, Connector Shell Size:3A Rohs Compliant: Yes |Harting 09200035422 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$13.2600 / $20.4000 | Buy Now |
DISTI #
51AC2451
|
Newark | Protection Cover W/Cord, 3A, Metal, Accessory Type:Protection Cover, For Use With:Harting Han A Series Heavy Duty Connectors, Connector Body Material:Metal Body, Product Range:Han A Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09200035422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5600 / $22.9600 | Buy Now |
DISTI #
1195-1791-ND
|
DigiKey | HOOD COVER FOR HAN 3A Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$12.0000 / $18.3500 | Buy Now |
DISTI #
617-09200035422
|
Mouser Electronics | Heavy Duty Power Connectors PROTECTION COVER MTL HAN 3A 1 LEVER LCK RoHS: Compliant | 163 |
|
$12.9500 / $17.7500 | Buy Now |
DISTI #
70104218
|
RS | Connector Power Heavy Duty PROTECTION COVER MTL HAN 3A 1 LEVER LCK, Han A Series | HARTING 09200035422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 153 |
|
$13.7200 / $19.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.4700 | Buy Now |
DISTI #
HRT09200035422
|
Heilind Electronics | HAN 3A-AK-QB | Americas - 0 in Stock |
|
$14.2344 / $19.2000 | Buy Now |
DISTI #
09200035422
|
TTI | Heavy Duty Power Connectors PROTECTION COVER MTL HAN 3A 1 LEVER LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 53 In Stock |
|
$12.6200 / $17.5300 | Buy Now |
DISTI #
09200035422
|
TME | Protection cover, Han, size 3A, with latch, metal, Han 3A-AK-QB Min Qty: 1 | 24 |
|
$9.6100 / $12.2400 | Buy Now |
DISTI #
2842367
|
element14 Asia-Pacific | PROTECTION COVER W/CORD, 3A, METAL RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$19.4555 / $21.5764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200035422
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200035422
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |