-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8333
|
Newark | Protection Cover, Metal, Grey, Accessory Type:Protection Cover, For Use With:Harting Han Series 3A Inserts & Housings, Connector Body Material:Metal Body, Product Range:Han A Series Rohs Compliant: Yes |Harting 09200035427 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9200 / $19.4800 | Buy Now |
DISTI #
1195-3475-ND
|
DigiKey | METAL CVR FOR HAN 3A W LOCK PEGS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
23 In Stock |
|
$14.6285 / $20.3500 | Buy Now |
DISTI #
617-09200035427
|
Mouser Electronics | Heavy Duty Power Connectors PROTECTION COVER MTL HAN 3A 1 LEVER LCK RoHS: Compliant | 84 |
|
$13.9100 / $18.6500 | Buy Now |
DISTI #
70230474
|
RS | Han A Series Protect Cover For Use With Housing | HARTING 09200035427 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 |
|
$13.8500 / $19.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.4600 | Buy Now |
DISTI #
HRT09200035427
|
Heilind Electronics | HAN 3A PROTECT COVER | Americas - 0 in Stock |
|
$15.9844 / $18.5500 | Buy Now |
DISTI #
09200035427
|
TTI | Heavy Duty Power Connectors PROTECTION COVER MTL HAN 3A 1 LEVER LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$13.8100 / $18.7800 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors PROTECTION COVER MTL HAN 3A 1 LEVER LCK Min Qty: 1 | 3 |
|
$12.7900 / $13.9100 | Buy Now |
DISTI #
2842360
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.1883 / $22.0980 | Buy Now |
DISTI #
2784108
|
element14 Asia-Pacific | 04C8333 RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$19.9769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200035427
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200035427
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |