-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ16A PG16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1997
|
Newark | Top Entry Hood, Size 16A, Metal, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16A, For Use With:Han 16A Inserts & Bases, Product Range:Han A Series Rohs Compliant: Yes |Harting 09200161441 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7500 / $25.3100 | Buy Now |
DISTI #
1195-1818-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16A PG16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$16.3875 / $22.0700 | Buy Now |
DISTI #
617-09-20-016-1441
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16A PG16 TOP METAL HOOD RoHS: Compliant | 22 |
|
$18.0300 / $23.6200 | Buy Now |
DISTI #
70104130
|
RS | HAN 16A Hood (Top Entry Single Lever Peg) PG Thread | HARTING 09200161441 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$17.0100 / $23.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.0300 | Buy Now |
DISTI #
HRT09200161441
|
Heilind Electronics | HAN A HOOD TOP ENTRY LC 2 | Americas - 0 in Stock |
|
$19.7656 / $26.2200 | Buy Now |
DISTI #
09200161441
|
TTI | Heavy Duty Power Connectors HAN 16A PG16 TOP METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$17.7500 / $23.3800 | Buy Now |
DISTI #
09200161441
|
TME | Enclosure: for Han connectors, Han, size 16A, for cable, straight Min Qty: 1 | 0 |
|
$14.6100 / $18.7300 | RFQ |
|
Powell Electronics | Heavy Duty Power Connectors HAN 16A PG16 TOP METAL HOOD Min Qty: 1 | 2 |
|
$15.0500 / $16.3900 | Buy Now |
DISTI #
42F910
|
Bürklin Elektronik | Grommet housing, size 16A, die-cast aluminum, PG16, straight, longitudinal bow locking, IP65, 09200161441 Min Qty: 1 | 1 |
|
$17.5818 / $23.6348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200161441
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200161441
HARTING Technology Group
CONN HOOD TOP ENTRY SZ16A PG16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |