-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8407
|
Newark | Protection Cover, Size 32A, Metal, Accessory Type:Protection Cover, For Use With:Harting Han A Series Heavy Duty Connectors, Connector Body Material:Metal Body, Product Range:Han A Series Rohs Compliant: Yes |Harting 09200325405 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$11.6200 | Buy Now |
DISTI #
1195-4639-ND
|
DigiKey | HAN A PROTECT COVER 4 PEGS Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2330 / $21.1900 | Buy Now |
DISTI #
617-09-20-032-5405
|
Mouser Electronics | Heavy Duty Power Connectors HAN 32A EASY-LOCK RoHS: Compliant | 0 |
|
$14.1700 / $19.0900 | Order Now |
DISTI #
70104388
|
RS | Han A Series Protect Cover For Use With Hood | HARTING 09200325405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.7300 | Buy Now |
DISTI #
HRT09200325405
|
Heilind Electronics | HAN A PROTECT COVER 4 PEG | Americas - 0 in Stock |
|
$16.7969 / $22.6800 | Buy Now |
DISTI #
61702748
|
Verical | Dust Protection Cover Shell Hood RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 17 |
|
$14.9785 / $15.4500 | Buy Now |
DISTI #
2842359
|
element14 Asia-Pacific | PROTECTION COVER, 32A, METAL, 2LEVER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.3314 / $22.6503 | Buy Now |
DISTI #
2842359
|
Farnell | PROTECTION COVER, 32A, METAL, 2LEVER RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$18.9232 / $21.2150 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 32A EASY-LOCK | 17 |
|
$90.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200325405
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200325405
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |