Part Details for 0920083 by Phoenix Contact
Overview of 0920083 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0920083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3397-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
37 In Stock |
|
$11.2100 | Buy Now |
DISTI #
651-0920083
|
Mouser Electronics | DIN Rail Terminal Blocks FUSE BASE TERM BLK RoHS: Compliant | 26 |
|
$10.8300 / $11.2100 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - without fuse plug - nom. voltage: 500 V - nominal current: 10 A - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - length: 61 mm - width: 10.2 mm - color: black - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
97 In Stock |
|
$10.5000 / $11.1500 | Buy Now |
DISTI #
0920083
|
TTI | DIN Rail Terminal Blocks FUSE BASE TERM BLK Min Qty: 50 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$10.4500 / $11.0100 | Buy Now |
DISTI #
000000000000050424
|
Sager | DIN Rail Terminal Blocks FUSE BASE TERM BLK Min Qty: 50 | 8 |
|
$13.5000 / $13.9900 | Buy Now |
|
Master Electronics | Fuse modular terminal block - without fuse plug - nom. voltage: 500 V - nominal current: 10 A - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - length: 61 mm - width: 10.2 mm - color: black - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
97 In Stock |
|
$10.5000 / $11.1500 | Buy Now |
|
Neutron USA | USIG-DIN Rail Terminal Blocks FUSE BASE TERM BLK | 50 |
|
$80.4400 | Buy Now |
Part Details for 0920083
0920083 CAD Models
0920083 Part Data Attributes
|
0920083
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0920083
Phoenix Contact
Modular Terminal Block, 40A, 16mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA; 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 40 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |