There are no models available for this part yet.
Overview of 0920216 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 0920216 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-12691-ND
|
DigiKey | ISOLATING CONNECTOR Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4924 | Buy Now | |
DISTI #
651-0920216
|
Mouser Electronics | Terminal Block Tools & Accessories ST-T RoHS: Compliant | 20 |
|
$13.8700 / $19.9900 | Buy Now | |
Onlinecomponents.com | Isolating plugs - for using the basic fuse terminal block as a plug disconnect terminal block - length: 46 mm - width: 7.8 mm - height: 42.7 mm RoHS: Compliant |
36 In Stock |
|
$15.4200 / $30.8300 | Buy Now | ||
DISTI #
000000000000179537
|
Sager | Terminal Block Tools & Accessories ST-T Min Qty: 50 | 0 |
|
$17.5200 / $18.1700 | Buy Now | |
Master Electronics | Isolating plugs - for using the basic fuse terminal block as a plug disconnect terminal block - length: 46 mm - width: 7.8 mm - height: 42.7 mm RoHS: Compliant |
36 In Stock |
|
$15.4200 / $30.8300 | Buy Now |
CAD Models for 0920216 by Phoenix Contact
Part Data Attributes for 0920216 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|