-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8449
|
Newark | Han D 25 Pos. M Insert Wire Wrap Rohs Compliant: Na |Harting 09210252601 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5800 / $60.4700 | Buy Now |
DISTI #
1195-6672-ND
|
DigiKey | INSERT MALE 25POS+1GND WIRE WRAP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$42.4625 / $52.5500 | Buy Now |
DISTI #
70735535
|
RS | Connector, Power, Heavy Duty, MALE INSERT HAN 25D 25 POLES | HARTING 09210252601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9100 / $58.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 | 0 |
|
$44.1200 | Buy Now |
DISTI #
HRT09210252601
|
Heilind Electronics | HAN 25D MALE WIRE WRAP INSERT | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 14 |
|
$54.8856 / $60.9840 | Buy Now | |
DISTI #
2921809
|
element14 Asia-Pacific | HEAVY DUTY INSERT, PLUG, 25POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$63.6805 / $78.5021 | Buy Now |
DISTI #
2921809
|
Farnell | HEAVY DUTY INSERT, PLUG, 25POS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$73.2430 / $83.0552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09210252601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09210252601
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.898 inch | |
Body Depth | 1.362 inch | |
Body Length | 2.874 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 26 |